BZW04-31B-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱18.73216
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱15.48809
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱18.73216
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,619
Unit Price: ₱39.30000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱21.49755

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱10.58800
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.19387
Datasheet

Similar


STMicroelectronics
In Stock: 1,845
Unit Price: ₱55.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.74150
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,999
Unit Price: ₱25.01000
Datasheet
49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-31B-E3/54

DigiKey Part Number
BZW04-31B-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-31B-E3/54
Description
TVS DIODE 30.8VWM DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱15.48809₱85,184.49
11,000₱14.39805₱158,378.55
16,500₱13.91236₱229,553.94
Manufacturers Standard Package