BZW04-6V4BHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,500
Unit Price: ₱69.08000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.80900
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱17.89066
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱23.63837

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱42.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱10.58800
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.19387
Datasheet
11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-6V4BHE3/54

DigiKey Part Number
BZW04-6V4BHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-6V4BHE3/54
Description
TVS DIODE 6.4VWM 11.3V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
35.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱17.89066₱98,398.63
11,000₱16.67135₱183,384.85
16,500₱16.47301₱271,804.66
Manufacturers Standard Package