
BZX384B24-G3-18 | |
|---|---|
DigiKey Part Number | BZX384B24-G3-18GITR-ND - Tape & Reel (TR) BZX384B24-G3-18GICT-ND - Cut Tape (CT) BZX384B24-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B24-G3-18 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.32500 | ₱73.25 |
| 100 | ₱3.45390 | ₱345.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.79885 | ₱27,988.50 |

