
BZX384B47-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B47-E3-08GITR-ND - Tape & Reel (TR) BZX384B47-E3-08GICT-ND - Cut Tape (CT) BZX384B47-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B47-E3-08 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.39285 | ₱16,178.55 |
| 6,000 | ₱4.87685 | ₱29,261.10 |
| 9,000 | ₱4.61374 | ₱41,523.66 |
| 15,000 | ₱4.31789 | ₱64,768.35 |
| 21,000 | ₱4.14264 | ₱86,995.44 |
| 30,000 | ₱3.97228 | ₱119,168.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.42300 | ₱154.23 |
| 100 | ₱9.70070 | ₱970.07 |
| 500 | ₱7.21866 | ₱3,609.33 |
| 1,000 | ₱6.41592 | ₱6,415.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱6.25300 | ₱62.53 |
| 100 | ₱5.00220 | ₱500.22 |

