BZX384B4V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.05095
Datasheet

Similar


Diodes Incorporated
In Stock: 18,715
Unit Price: ₱14.89000
Datasheet

Similar


onsemi
In Stock: 1,093
Unit Price: ₱10.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱10.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,977
Unit Price: ₱13.70000
Datasheet
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B4V3-HE3-18

DigiKey Part Number
BZX384B4V3-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B4V3-HE3-18
Description
DIODE ZENER 4.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B4V3-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B4V3-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B4V3-HE3_A18TR-ND₱4.05095MFR Recommended
BZT52C4V3S-7-FDiodes Incorporated18,715BZT52C4V3S-FDICT-ND₱14.89000Similar
MM3Z4V3ST1Gonsemi1,093MM3Z4V3ST1GOSCT-ND₱10.12000Similar
PDZ4.3B,115Nexperia USA Inc.01727-5153-1-ND₱10.12000Similar
PZU4.3BA,115Nexperia USA Inc.2,9771727-8218-1-ND₱13.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types