Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B75-G3-08

DigiKey Part Number
112-BZX384B75-G3-08TR-ND - Tape & Reel (TR)
112-BZX384B75-G3-08CT-ND - Cut Tape (CT)
112-BZX384B75-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B75-G3-08
Description
DIODE ZENER 75V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.99400₱139.94
100₱8.78360₱878.36
500₱6.51596₱3,257.98
1,000₱5.78171₱5,781.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.84658₱14,539.74
6,000₱4.37464₱26,247.84
9,000₱4.13396₱37,205.64
15,000₱3.86337₱57,950.55
21,000₱3.70305₱77,764.05
30,000₱3.54720₱106,416.00
Manufacturers Standard Package