
BZX384B75-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B75-G3-08TR-ND - Tape & Reel (TR) 112-BZX384B75-G3-08CT-ND - Cut Tape (CT) 112-BZX384B75-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B75-G3-08 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.99400 | ₱139.94 |
| 100 | ₱8.78360 | ₱878.36 |
| 500 | ₱6.51596 | ₱3,257.98 |
| 1,000 | ₱5.78171 | ₱5,781.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.84658 | ₱14,539.74 |
| 6,000 | ₱4.37464 | ₱26,247.84 |
| 9,000 | ₱4.13396 | ₱37,205.64 |
| 15,000 | ₱3.86337 | ₱57,950.55 |
| 21,000 | ₱3.70305 | ₱77,764.05 |
| 30,000 | ₱3.54720 | ₱106,416.00 |

