BZX384C11-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.74959
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2,849
Unit Price: ₱12.51000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 1,692
Unit Price: ₱8.34000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ₱2.99477
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1
Unit Price: ₱64.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,258
Unit Price: ₱14.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱10.72000
Datasheet

Similar


onsemi
In Stock: 4,668
Unit Price: ₱17.27000
Datasheet
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C11-HE3-08

DigiKey Part Number
112-BZX384C11-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C11-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C11-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C11-HE3-08
Description
DIODE ZENER 11V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C11-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types