
BZX384C47-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C47-E3-08TR-ND - Tape & Reel (TR) 112-BZX384C47-E3-08CT-ND - Cut Tape (CT) 112-BZX384C47-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C47-E3-08 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.57265 | ₱13,717.95 |
| 6,000 | ₱4.12880 | ₱24,772.80 |
| 9,000 | ₱3.90238 | ₱35,121.42 |
| 15,000 | ₱2.86586 | ₱42,987.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.23200 | ₱142.32 |
| 100 | ₱8.93850 | ₱893.85 |
| 500 | ₱6.63506 | ₱3,317.53 |
| 1,000 | ₱5.88890 | ₱5,888.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱4.58540 | ₱458.54 |

