Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C47-G3-08

DigiKey Part Number
BZX384C47-G3-08GITR-ND - Tape & Reel (TR)
BZX384C47-G3-08GICT-ND - Cut Tape (CT)
BZX384C47-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C47-G3-08
Description
DIODE ZENER 47V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,714
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.69400₱86.94
100₱5.41910₱541.91
500₱3.98986₱1,994.93
1,000₱3.50750₱3,507.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.57265₱13,717.95
6,000₱4.12880₱24,772.80
9,000₱3.90238₱35,121.42
15,000₱2.86586₱42,987.90
Manufacturers Standard Package