MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZX384C4V3-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384C4V3-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384C4V3-HE3-18CT-ND - Cut Tape (CT) 112-BZX384C4V3-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C4V3-HE3-18 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C4V3-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C4V3-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C4V3-HE3_A18TR-ND | ₱3.95335 | MFR Recommended |
| BZT52C4V3S-7-F | Diodes Incorporated | 18,715 | BZT52C4V3S-FDICT-ND | ₱14.89000 | Similar |
| MM3Z4V3ST1G | onsemi | 1,093 | MM3Z4V3ST1GOSCT-ND | ₱10.12000 | Similar |
| MMSZ5229BS-7-F | Diodes Incorporated | 1,753 | MMSZ5229BS-FDICT-ND | ₱20.25000 | Similar |
| PDZ4.3B,135 | Nexperia USA Inc. | 0 | 1727-PDZ4.3B,135CT-ND | ₱10.12000 | Similar |





