
BZX55B30-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B30-TR-ND - Tape & Reel (TR) 112-BZX55B30-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B30-TR |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.71100 | ₱197.11 |
| 100 | ₱12.49360 | ₱1,249.36 |
| 500 | ₱9.37436 | ₱4,687.18 |
| 1,000 | ₱8.36618 | ₱8,366.18 |
| 2,000 | ₱7.51670 | ₱15,033.40 |
| 5,000 | ₱6.59564 | ₱32,978.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.02592 | ₱60,259.20 |
| 20,000 | ₱5.54667 | ₱110,933.40 |
| 30,000 | ₱5.30251 | ₱159,075.30 |
| 50,000 | ₱5.02821 | ₱251,410.50 |
| 70,000 | ₱4.86578 | ₱340,604.60 |
| 100,000 | ₱4.70795 | ₱470,795.00 |

