
BZX55C3V6-TAP | |
|---|---|
DigiKey Part Number | BZX55C3V6-TAPGICT-ND - Cut Tape (CT) BZX55C3V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C3V6-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.80500 | ₱178.05 |
| 100 | ₱11.23710 | ₱1,123.71 |
| 500 | ₱8.40132 | ₱4,200.66 |
| 1,000 | ₱7.48484 | ₱7,484.84 |
| 2,000 | ₱6.71188 | ₱13,423.76 |
| 5,000 | ₱5.87401 | ₱29,370.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.35569 | ₱53,556.90 |
| 20,000 | ₱4.91960 | ₱98,392.00 |
| 30,000 | ₱4.69738 | ₱140,921.40 |
| 50,000 | ₱4.44775 | ₱222,387.50 |
| 70,000 | ₱4.29991 | ₱300,993.70 |
| 100,000 | ₱4.15627 | ₱415,627.00 |

