Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C68-TR

DigiKey Part Number
112-BZX55C68-TR-ND - Tape & Reel (TR)
112-BZX55C68-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C68-TR
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,796
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.98400₱179.84
100₱11.36810₱1,136.81
500₱8.50016₱4,250.08
1,000₱7.57416₱7,574.16
2,000₱6.79317₱13,586.34
5,000₱5.94690₱29,734.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.42328₱54,232.80
20,000₱4.98279₱99,655.80
30,000₱4.75836₱142,750.80
50,000₱4.50618₱225,309.00
70,000₱4.35687₱304,980.90
100,000₱4.21178₱421,178.00
Manufacturers Standard Package