Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C10-HG3-08

DigiKey Part Number
112-BZX584C10-HG3-08TR-ND - Tape & Reel (TR)
112-BZX584C10-HG3-08CT-ND - Cut Tape (CT)
112-BZX584C10-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C10-HG3-08
Description
DIODE ZENER 10V 200MW SOD523
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C10-G3-08Vishay General Semiconductor - Diodes Division3,378112-BZX584C10-G3-08CT-ND₱19.65000Parametric Equivalent
In-Stock: 5,220
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.16100₱131.61
100₱8.22390₱822.39
500₱6.08958₱3,044.79
1,000₱5.39761₱5,397.61
2,000₱4.81432₱9,628.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱3.90834₱31,266.72
16,000₱3.55979₱56,956.64
24,000₱3.38212₱81,170.88
40,000₱3.18244₱127,297.60
56,000₱3.06418₱171,594.08
80,000₱2.94921₱235,936.80
Manufacturers Standard Package