
BZX584C3V0-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C3V0-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V0-G3-08CT-ND - Cut Tape (CT) 112-BZX584C3V0-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V0-G3-08 |
Description | DIODE ZENER 3V 200MW SOD523 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.78900 | ₱67.89 |
| 100 | ₱3.15620 | ₱315.62 |
| 500 | ₱2.97750 | ₱1,488.75 |
| 1,000 | ₱2.76967 | ₱2,769.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.26290 | ₱18,103.20 |

