
BZX584C5V1-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C5V1-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C5V1-G3-08CT-ND - Cut Tape (CT) 112-BZX584C5V1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V1-G3-08 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V1-HG3-08 | Vishay General Semiconductor - Diodes Division | 5,135 | 112-BZX584C5V1-HG3-08CT-ND | ₱22.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.02900 | ₱120.29 |
| 100 | ₱7.50930 | ₱750.93 |
| 500 | ₱5.54410 | ₱2,772.05 |
| 1,000 | ₱4.90752 | ₱4,907.52 |
| 2,000 | ₱4.37038 | ₱8,740.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.53608 | ₱28,288.64 |
| 16,000 | ₱3.21503 | ₱51,440.48 |
| 24,000 | ₱3.05134 | ₱73,232.16 |
| 40,000 | ₱2.86738 | ₱114,695.20 |
| 56,000 | ₱2.75844 | ₱154,472.64 |
| 80,000 | ₱2.65254 | ₱212,203.20 |

