
BZX584C7V5-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C7V5-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C7V5-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C7V5-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C7V5-HG3-08 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX584C7V5-HG3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C7V5-G3-08 | Vishay General Semiconductor - Diodes Division | 5,800 | 112-BZX584C7V5-G3-08CT-ND | ₱19.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.22390 | ₱822.39 |
| 500 | ₱6.08958 | ₱3,044.79 |
| 1,000 | ₱5.39761 | ₱5,397.61 |
| 2,000 | ₱4.81432 | ₱9,628.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.90834 | ₱31,266.72 |
| 16,000 | ₱3.55979 | ₱56,956.64 |
| 24,000 | ₱3.38212 | ₱81,170.88 |
| 40,000 | ₱3.18244 | ₱127,297.60 |
| 56,000 | ₱3.06418 | ₱171,594.08 |
| 80,000 | ₱2.94921 | ₱235,936.80 |



