Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BZX84B75-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B75-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B75-E3-18 |
Description | DIODE ZENER 75V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.22865 | ₱42,286.50 |
| 20,000 | ₱3.87349 | ₱77,469.80 |
| 30,000 | ₱3.69250 | ₱110,775.00 |
| 50,000 | ₱3.48911 | ₱174,455.50 |
| 70,000 | ₱3.36867 | ₱235,806.90 |
| 100,000 | ₱3.25161 | ₱325,161.00 |



