
BZX84C22-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C22-E3-08GITR-ND - Tape & Reel (TR) BZX84C22-E3-08GICT-ND - Cut Tape (CT) BZX84C22-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22-E3-08 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.34283 | ₱16,028.49 |
| 6,000 | ₱4.83080 | ₱28,984.80 |
| 9,000 | ₱4.56967 | ₱41,127.03 |
| 15,000 | ₱4.27613 | ₱64,141.95 |
| 21,000 | ₱4.10226 | ₱86,147.46 |
| 30,000 | ₱3.93320 | ₱117,996.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.30400 | ₱153.04 |
| 100 | ₱9.61730 | ₱961.73 |
| 500 | ₱7.15552 | ₱3,577.76 |
| 1,000 | ₱6.35815 | ₱6,358.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.47900 | ₱54.79 |
| 100 | ₱5.00220 | ₱500.22 |

