
BZX84C3V3-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V3-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C3V3-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C3V3-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-HE3-08 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C3V3-HE3_A-08TR-ND | ₱3.48252 | MFR Recommended |
| BZX84B3V3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B3V3-TP-ND | ₱1.67157 | Similar |
| BZX84B3V3Q-7-F | Diodes Incorporated | 82 | 31-BZX84B3V3Q-7-FCT-ND | ₱17.27000 | Similar |
| BZX84C3V3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C3V3-TPCT-ND | ₱8.34000 | Similar |
| MMBZ5226B-7-F | Diodes Incorporated | 0 | MMBZ5226B-FDICT-ND | ₱10.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.37922 | ₱7,137.66 |
| 6,000 | ₱2.20702 | ₱13,242.12 |
| 9,000 | ₱1.83024 | ₱16,472.16 |
| 30,000 | ₱1.79793 | ₱53,937.90 |
| 75,000 | ₱1.61491 | ₱121,118.25 |
| 150,000 | ₱1.39958 | ₱209,937.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.21800 | ₱82.18 |
| 100 | ₱5.09750 | ₱509.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.71700 | ₱57.17 |
| 100 | ₱3.84100 | ₱384.10 |
| 500 | ₱2.91914 | ₱1,459.57 |
| 1,000 | ₱2.60710 | ₱2,607.10 |

