Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V6-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V6-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C3V6-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C3V6-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6-HE3_A-08 |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.68400 | ₱126.84 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱5.88592 | ₱2,942.96 |
| 1,000 | ₱5.22075 | ₱5,220.75 |
| 2,000 | ₱4.65979 | ₱9,319.58 |
| 5,000 | ₱4.05131 | ₱20,256.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.37355 | ₱13,120.65 |
| 6,000 | ₱3.94578 | ₱23,674.68 |
| 9,000 | ₱3.72776 | ₱33,549.84 |
| 15,000 | ₱3.09660 | ₱46,449.00 |


