BZX84C51-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.40336
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.35218
Datasheet

Similar


onsemi
In Stock: 3,294
Unit Price: ₱9.53000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,834
Unit Price: ₱23.22000
Datasheet

Similar


onsemi
In Stock: 2,669
Unit Price: ₱11.91000
Datasheet

Similar


onsemi
In Stock: 5,500
Unit Price: ₱10.12000
Datasheet

Similar


onsemi
In Stock: 3,118
Unit Price: ₱11.91000
Datasheet
Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C51-HE3-08

DigiKey Part Number
BZX84C51-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C51-HE3-08
Description
DIODE ZENER 51V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types