Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C51-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C51-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C51-HE3_A-18 |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.59188 | ₱35,918.80 |
| 20,000 | ₱3.28070 | ₱65,614.00 |
| 30,000 | ₱3.12211 | ₱93,663.30 |
| 50,000 | ₱2.94390 | ₱147,195.00 |
| 70,000 | ₱2.83835 | ₱198,684.50 |
| 100,000 | ₱2.73577 | ₱273,577.00 |


