BZX84C5V1-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 80
Unit Price: ₱20.25000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,614
Unit Price: ₱40.49000
Datasheet

Similar


onsemi
In Stock: 317,497
Unit Price: ₱9.53000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱3.85150
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,567
Unit Price: ₱7.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,663
Unit Price: ₱20.25000
Datasheet

Similar


onsemi
In Stock: 4,720
Unit Price: ₱14.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Similar


onsemi
In Stock: 25,745
Unit Price: ₱11.91000
Datasheet
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1-HE3-18

DigiKey Part Number
BZX84C5V1-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V1-HE3-18
Description
DIODE ZENER 5.1V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types