
BZX84C75-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C75-E3-08GITR-ND - Tape & Reel (TR) BZX84C75-E3-08GICT-ND - Cut Tape (CT) BZX84C75-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C75-E3-08 |
Description | DIODE ZENER 75V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.38292 | ₱16,148.76 |
| 6,000 | ₱4.86762 | ₱29,205.72 |
| 9,000 | ₱4.60494 | ₱41,444.46 |
| 15,000 | ₱4.30955 | ₱64,643.25 |
| 21,000 | ₱4.13456 | ₱86,825.76 |
| 30,000 | ₱3.96448 | ₱118,934.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.36400 | ₱153.64 |
| 100 | ₱9.68880 | ₱968.88 |
| 500 | ₱7.20674 | ₱3,603.37 |
| 1,000 | ₱6.40401 | ₱6,404.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.47900 | ₱54.79 |
| 100 | ₱3.90650 | ₱390.65 |

