
BZX85B3V9-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B3V9-TAPCT-ND - Cut Tape (CT) 112-BZX85B3V9-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B3V9-TAP |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱7.55090 | ₱755.09 |
| 500 | ₱5.58818 | ₱2,794.09 |
| 1,000 | ₱4.95277 | ₱4,952.77 |
| 2,000 | ₱4.41683 | ₱8,833.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.83550 | ₱19,177.50 |
| 10,000 | ₱3.47552 | ₱34,755.20 |
| 15,000 | ₱3.29196 | ₱49,379.40 |

