
BZX85C11-TR | |
|---|---|
DigiKey Part Number | BZX85C11-TRGITR-ND - Tape & Reel (TR) BZX85C11-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C11-TR |
Description | DIODE ZENER 11V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.67800 | ₱266.78 |
| 100 | ₱17.16230 | ₱1,716.23 |
| 500 | ₱13.05694 | ₱6,528.47 |
| 1,000 | ₱11.73254 | ₱11,732.54 |
| 2,000 | ₱10.61658 | ₱21,233.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.40830 | ₱47,041.50 |
| 10,000 | ₱8.66119 | ₱86,611.90 |
| 15,000 | ₱8.28059 | ₱124,208.85 |
| 25,000 | ₱7.59263 | ₱189,815.75 |

