


BZX884B18L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B18L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B18L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B18L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B18L-G3-08 |
Description | DIODE ZENER 18V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BZX884B18L-G3-08 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B18L-HG3-08 | Vishay General Semiconductor - Diodes Division | 91 | 112-BZX884B18L-HG3-08CT-ND | ₱22.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.62500 | ₱126.25 |
| 100 | ₱7.90820 | ₱790.82 |
| 500 | ₱5.84542 | ₱2,922.71 |
| 1,000 | ₱5.17847 | ₱5,178.47 |
| 2,000 | ₱4.61572 | ₱9,231.44 |
| 5,000 | ₱4.00509 | ₱20,025.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.62707 | ₱36,270.70 |
| 20,000 | ₱3.30890 | ₱66,178.00 |
| 30,000 | ₱3.14674 | ₱94,402.20 |
| 50,000 | ₱2.96451 | ₱148,225.50 |
| 70,000 | ₱2.85657 | ₱199,959.90 |
| 100,000 | ₱2.75168 | ₱275,168.00 |











