Diode 150 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41C-E3/96

DigiKey Part Number
EGL41C-E3/96GITR-ND - Tape & Reel (TR)
EGL41C-E3/96GICT-ND - Cut Tape (CT)
EGL41C-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41C-E3/96
Description
DIODE STANDARD 150V 1A DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱30.78700₱307.87
100₱19.85990₱1,985.99
500₱15.14714₱7,573.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱12.85089₱19,276.33
3,000₱11.69383₱35,081.49
4,500₱11.10382₱49,967.19
7,500₱10.44086₱78,306.45
10,500₱10.04818₱105,505.89
15,000₱9.66651₱144,997.65
Manufacturers Standard Package