
EGL41C-E3/96 | |
|---|---|
DigiKey Part Number | EGL41C-E3/96GITR-ND - Tape & Reel (TR) EGL41C-E3/96GICT-ND - Cut Tape (CT) EGL41C-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL41C-E3/96 |
Description | DIODE STANDARD 150V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.87700 | ₱188.77 |
| 100 | ₱16.72760 | ₱1,672.76 |
| 500 | ₱12.33876 | ₱6,169.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱8.31477 | ₱12,472.15 |

