Diode 150 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10C-E3/54

DigiKey Part Number
EGP10C-E3/54GITR-ND - Tape & Reel (TR)
EGP10C-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP10C-E3/54
Description
DIODE STANDARD 150V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,352
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱56.57300₱565.73
100₱37.49270₱3,749.27
500₱29.30574₱14,652.87
1,000₱26.67066₱26,670.66
2,000₱24.45332₱48,906.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱18.99645₱104,480.47
Manufacturers Standard Package