
EGP10C-E3/54 | |
|---|---|
DigiKey Part Number | EGP10C-E3/54GITR-ND - Tape & Reel (TR) EGP10C-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10C-E3/54 |
Description | DIODE STANDARD 150V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱56.57300 | ₱565.73 |
| 100 | ₱37.49270 | ₱3,749.27 |
| 500 | ₱29.30574 | ₱14,652.87 |
| 1,000 | ₱26.67066 | ₱26,670.66 |
| 2,000 | ₱24.45332 | ₱48,906.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₱18.99645 | ₱104,480.47 |

