


ESH1PC-M3/84A | |
|---|---|
DigiKey Part Number | ESH1PC-M3/84AGITR-ND - Tape & Reel (TR) ESH1PC-M3/84AGICT-ND - Cut Tape (CT) ESH1PC-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1PC-M3/84A |
Description | DIODE STANDARD 150V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱28.76300 | ₱287.63 |
| 100 | ₱18.52600 | ₱1,852.60 |
| 500 | ₱14.09072 | ₱7,045.36 |
| 1,000 | ₱12.66093 | ₱12,660.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.84286 | ₱32,528.58 |
| 6,000 | ₱9.92689 | ₱59,561.34 |
| 9,000 | ₱9.46011 | ₱85,140.99 |
| 15,000 | ₱8.93552 | ₱134,032.80 |
| 21,000 | ₱8.62497 | ₱181,124.37 |
| 30,000 | ₱8.32307 | ₱249,692.10 |

