ESH3C-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 11,088
Unit Price: ₱16.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱20.09813
Datasheet

Similar


Diodes Incorporated
In Stock: 2,900
Unit Price: ₱57.76000
Datasheet

Similar


STMicroelectronics
In Stock: 19,199
Unit Price: ₱36.33000
Datasheet
Diode 150 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ESH3C-E3/9AT

DigiKey Part Number
ESH3C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH3C-E3/9AT
Description
DIODE STANDARD 150V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱19.12372₱66,933.02
7,000₱17.74029₱124,182.03
10,500₱17.03572₱178,875.06
17,500₱16.80055₱294,009.62
Manufacturers Standard Package