MFR Recommended

FESF8CTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESF8CTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESF8CTHE3_A/P |
Description | DIODE STANDARD 150V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tube | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETL06FP-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06FP-N3-ND | ₱46.29893 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱78.24453 | ₱156,489.06 |


