
GBL10E-E3/A | |
|---|---|
DigiKey Part Number | 112-GBL10E-E3/A-ND |
Manufacturer | |
Manufacturer Product Number | GBL10E-E3/A |
Description | BRIDGE RECT 1PHASE 1KV 3A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.73000 | ₱141.73 |
| 10 | ₱90.87300 | ₱908.73 |
| 400 | ₱51.03883 | ₱20,415.53 |
| 800 | ₱46.83235 | ₱37,465.88 |
| 1,200 | ₱44.68930 | ₱53,627.16 |
| 2,000 | ₱42.28169 | ₱84,563.38 |
| 5,200 | ₱39.63797 | ₱206,117.44 |

