GBU6G-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 177
Unit Price: ₱123.86000
Datasheet

Direct


onsemi
In Stock: 743
Unit Price: ₱132.20000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱89.92000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱41.78030
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱44.47790
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱48.72680
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6G-E3/45

DigiKey Part Number
GBU6G-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GBU6G-E3/45
Description
BRIDGE RECT 1PHASE 400V 3.8A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
3.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU604Diodes Incorporated177GBU604DI-ND₱123.86000Direct
GBU6Gonsemi743GBU6G-ND₱132.20000Direct
GBU6G-BPMCC (Micro Commercial Components)0GBU6G-BPMS-ND₱89.92000Direct
GBU404-GComchip Technology0GBU404-G-ND₱41.78030Similar
GBU604-GComchip Technology0GBU604-G-ND₱44.47790Similar
Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
800₱57.57369₱46,058.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.