
GBU8G-E3/45 | |
|---|---|
DigiKey Part Number | 112-GBU8G-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU8G-E3/45 |
Description | BRIDGE RECT 1PHASE 400V 3.9A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.10000 | ₱172.10 |
| 20 | ₱98.58500 | ₱1,971.70 |
| 100 | ₱76.35500 | ₱7,635.50 |
| 500 | ₱61.44488 | ₱30,722.44 |
| 1,000 | ₱56.65289 | ₱56,652.89 |
| 2,000 | ₱52.62374 | ₱105,247.48 |
| 5,000 | ₱48.26730 | ₱241,336.50 |
| 10,000 | ₱46.73186 | ₱467,318.60 |

