GDZ4V3B-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.05095
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.84308
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.05095
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱8.74551
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱2.53882
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱2.45187
Datasheet
New at DigiKey
Image for GDZ4V3B-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ4V3B-HE3_A08

DigiKey Part Number
112-GDZ4V3B-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ4V3B-HE3_A08
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±3.02% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.02%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.84308₱57,646.20
30,000₱3.53302₱105,990.60
45,000₱3.37506₱151,877.70
75,000₱3.19755₱239,816.25
105,000₱3.09247₱324,709.35
150,000₱3.05194₱457,791.00
Manufacturers Standard Package