Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ7V5B-HG3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ7V5B-HG3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ7V5B-HG3_A18 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2.13% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.05095 | ₱40,509.50 |
| 20,000 | ₱3.70782 | ₱74,156.40 |
| 30,000 | ₱3.53302 | ₱105,990.60 |
| 50,000 | ₱3.33655 | ₱166,827.50 |
| 70,000 | ₱3.22021 | ₱225,414.70 |
| 100,000 | ₱3.10716 | ₱310,716.00 |

