
GI754-E3/73 | |
|---|---|
DigiKey Part Number | GI754-E3/73GICT-ND - Cut Tape (CT) GI754-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GI754-E3/73 |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | GI754-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.95000 | ₱164.95 |
| 10 | ₱106.23700 | ₱1,062.37 |
| 100 | ₱72.73440 | ₱7,273.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱62.35680 | ₱18,707.04 |
| 600 | ₱57.12830 | ₱34,276.98 |
| 900 | ₱54.46311 | ₱49,016.80 |
| 1,500 | ₱51.46867 | ₱77,203.01 |
| 2,100 | ₱49.69532 | ₱104,360.17 |
| 3,000 | ₱47.97229 | ₱143,916.87 |




