Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GL34JHE3_A/I | |
|---|---|
DigiKey Part Number | 112-GL34JHE3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34JHE3_A/I |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-213AA (GL34) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34J-E3/83 | Vishay General Semiconductor - Diodes Division | 9,365 | GL34J-E3/83GICT-ND | ₱1.38000 | Parametric Equivalent |
| GL34J-E3/98 | Vishay General Semiconductor - Diodes Division | 12,499 | GL34J-E3/98GICT-ND | ₱1.38000 | Parametric Equivalent |
| GL34JHE3/98 | Vishay General Semiconductor - Diodes Division | 5,000 | 112-GL34JHE3/98CT-ND | ₱0.15045 | Parametric Equivalent |
| GL34JHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-GL34JHE3_A/HTR-ND | ₱0.28854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱17.36167 | ₱156,255.03 |
| 18,000 | ₱16.87498 | ₱303,749.64 |


