
GP10-4003-E3/54 | |
|---|---|
DigiKey Part Number | 112-GP10-4003-E3/54TR-ND - Tape & Reel (TR) 112-GP10-4003-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10-4003-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱45.79400 | ₱457.94 |
| 100 | ₱30.15610 | ₱3,015.61 |
| 500 | ₱23.44126 | ₱11,720.63 |
| 1,000 | ₱21.27841 | ₱21,278.41 |
| 2,000 | ₱19.45826 | ₱38,916.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₱18.69275 | ₱102,810.12 |
| 11,000 | ₱17.40933 | ₱191,502.63 |
| 16,500 | ₱16.75564 | ₱276,468.06 |
| 27,500 | ₱16.02157 | ₱440,593.17 |

