Diode 1300 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10T-E3/54

DigiKey Part Number
GP10T-E3/54GITR-ND - Tape & Reel (TR)
GP10T-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP10T-E3/54
Description
DIODE STANDARD 1300V 1A DO204AL
Customer Reference
Detailed Description
Diode 1300 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,855
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱22.33100₱223.31
100₱19.75270₱1,975.27
500₱19.39782₱9,698.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱15.84777₱87,162.74
Manufacturers Standard Package