


GSD2004W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004W-HE3_A-08TR-ND - Tape & Reel (TR) 112-GSD2004W-HE3_A-08CT-ND - Cut Tape (CT) 112-GSD2004W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-HE3_A-08 |
Description | DIODE STANDARD 240V 300MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.72375 | ₱17,171.25 |
| 6,000 | ₱5.18849 | ₱31,130.94 |
| 9,000 | ₱4.91559 | ₱44,240.31 |
| 15,000 | ₱3.99374 | ₱59,906.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱10.48100 | ₱104.81 |
| 100 | ₱9.06950 | ₱906.95 |
| 500 | ₱6.30754 | ₱3,153.77 |
| 1,000 | ₱6.10626 | ₱6,106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱10.48100 | ₱104.81 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱5.60484 | ₱2,802.42 |
| 1,000 | ₱4.71279 | ₱4,712.79 |

