
GSOT36C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-GSOT36C-HG3-08TR-ND - Tape & Reel (TR) 112-GSOT36C-HG3-08CT-ND - Cut Tape (CT) 112-GSOT36C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT36C-HG3-08 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 248W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.92500 | ₱179.25 |
| 100 | ₱11.33240 | ₱1,133.24 |
| 500 | ₱8.47634 | ₱4,238.17 |
| 1,000 | ₱7.55154 | ₱7,551.54 |

