ICTE12/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,201
Unit Price: ₱23.82000
Datasheet

Similar


STMicroelectronics
In Stock: 2,789
Unit Price: ₱73.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱623.49450
Datasheet
16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE12/54

DigiKey Part Number
ICTE12/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE12/54
Description
TVS DIODE 12VWM 16.5VC 1.5KE
Customer Reference
Detailed Description
16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
16.5V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes