ICTE12C-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱93.49000
Datasheet

Similar


STMicroelectronics
In Stock: 1,339
Unit Price: ₱80.99000
Datasheet
17.1V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE12C-E3/54

DigiKey Part Number
ICTE12C-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE12C-E3/54
Description
TVS DIODE 12VWM 17.1VC 1.5KE
Customer Reference
Detailed Description
17.1V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
17.1V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types