ICTE12HE3_A/C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,201
Unit Price: ₱23.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱623.49450
Datasheet
16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE12HE3_A/C

DigiKey Part Number
ICTE12HE3_A/C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE12HE3_A/C
Description
TVS DIODE 12VWM 16.5VC 1.5KE
Customer Reference
Detailed Description
16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
EDA/CAD Models
ICTE12HE3_A/C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
16.5V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types